- RS Stock No.:
- 510-3738
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€145.23
(exc. VAT)
€178.63
(inc. VAT)
Units | Per unit |
1 - 4 | €145.23 |
5 - 9 | €140.87 |
10 + | €136.22 |
- RS Stock No.:
- 510-3738
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bronze Check Valve
Suitable for steam, water and oil applications
Metal-to-metal seat
Pressure rating 9 bar at 180°C, 20 bar at 100°C
Metal-to-metal seat
Pressure rating 9 bar at 180°C, 20 bar at 100°C
Note
Valves should only be mounted in the horizontal plane
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
Specifications
Attribute | Value |
---|---|
Type | Single |
Body Material | Bronze |
Maximum Working Pressure | 20 bar |
Thread Size | 2in |
Thread Standard | BSPT |