RS PRO Bronze Threaded Threaded R Single Check Valve 2 in, 25 bar
- RS Stock No.:
- 284-2755
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€935.53
(exc. VAT)
€1,150.70
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €935.53 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€156.28
(exc. VAT)
€192.22
(inc. VAT)
- RS Stock No.:
- 284-2755
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Sub Type | Single | |
| Product Type | Check Valve | |
| Inlet Port Size | 2 in | |
| Body Material | Bronze | |
| Maximum Operating Pressure | 25 bar | |
| Outlet Port Size | 2 in | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | R | |
| Outlet Port Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Sub Type Single | ||
Product Type Check Valve | ||
Inlet Port Size 2 in | ||
Body Material Bronze | ||
Maximum Operating Pressure 25 bar | ||
Outlet Port Size 2 in | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Outlet Thread Standard R | ||
Outlet Port Gender Female | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bronze Check Valve
BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
Note
Valves should only be mounted in the horizontal plane
Standards
BS 5154 PN25 Series B
Related links
- RS PRO Bronze Threaded Threaded R Single Check Valve 1/2 in, 25 bar
- RS PRO Bronze Threaded Threaded R Single Check Valve 3/4 in, 25 bar
- RS PRO Bronze Threaded Threaded R Single Check Valve 1 in, 25 bar
- RS PRO Bronze Threaded Threaded R Single Check Valve 2 in, 20 bar
- RS PRO Bronze Threaded Threaded R Single Check Valve 1 to 1/4 in, 20 bar
- RS PRO Bronze Threaded Threaded R Single Check Valve 1/2 in, 20 bar
- RS PRO Bronze Threaded Threaded R Single Check Valve 1 in, 20 bar
- RS PRO Bronze Threaded Threaded R Single Check Valve 1 to 1/2 in, 20 bar

