- RS Stock No.:
- 510-3750
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€66.54
(exc. VAT)
€81.84
(inc. VAT)
Units | Per unit |
1 + | €66.54 |
- RS Stock No.:
- 510-3750
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Bronze Check Valve
Suitable for steam, water and oil applications
Metal-to-metal seat
Pressure rating 9 bar at 180°C, 20 bar at 100°C
Metal-to-metal seat
Pressure rating 9 bar at 180°C, 20 bar at 100°C
Note
Valves should only be mounted in the horizontal plane
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
Specifications
Attribute | Value |
---|---|
Type | Single |
Body Material | Bronze |
Maximum Working Pressure | 20 bar |
Thread Size | 1-1/4in |
Thread Standard | BSPT |