- RS Stock No.:
- 917-1943
- Mfr. Part No.:
- 445786
- Manufacturer:
- Valsteam ADCA
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each
€119.74
(exc. VAT)
€147.28
(inc. VAT)
Units | Per unit |
1 + | €119.74 |
- RS Stock No.:
- 917-1943
- Mfr. Part No.:
- 445786
- Manufacturer:
- Valsteam ADCA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Single Window Sight Glass
A single window sight glass used to visually check the condition and leakage of steam traps. It is recommended that a sight glass be installed downstream of the steam trap, which is exactly how this one has been designed. The body and glass nut are made of brass and the gasket is non-asbestos, with a borosilicate glass window.
Features and Benefits
Connections are female screwed
5 mm thick glass
Horizontal or vertical installation
5 mm thick glass
Horizontal or vertical installation
Specifications
Attribute | Value |
---|---|
Type | Sight Glass |
Body Material | Brass |
Maximum Working Pressure | 12 bar |
Thread Size | 3/4in |
Thread Standard | BSP |