STMicroelectronics Surface Mount Balun Transformer
- RS Stock No.:
- 110-6564
- Mfr. Part No.:
- BALF-CC25-02D3
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-6564
- Mfr. Part No.:
- BALF-CC25-02D3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Insertion Loss | 1.8dB | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Dimensions | 0.99 x 0.99 x 0.425mm | |
| Height | 0.425mm | |
| Length | 0.99mm | |
| Width | 0.99mm | |
| Maximum Frequency | 2.507GHz | |
| Minimum Frequency | 2379MHz | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Insertion Loss 1.8dB | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Dimensions 0.99 x 0.99 x 0.425mm | ||
Height 0.425mm | ||
Length 0.99mm | ||
Width 0.99mm | ||
Maximum Frequency 2.507GHz | ||
Minimum Frequency 2379MHz | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- 50 Ω STMicroelectronics Surface Balun Transformer
- 50 Ω STMicroelectronics Flip-Chip Balun Transformer
- 50 Ω STMicroelectronics Surface Chip Balun
- 750 Ω TDK Surface Balun Transformer
- 75 Ω Murata Surface Balun Transformer
- 75 Ω TDK Surface Balun Transformer
- 50 Ω STMicroelectronics PCB Chip Balun
- STMicroelectronics Surface Chip Balun
