50 Ω Wurth Elektronik Surface Chip Balun
- RS Stock No.:
- 881-3205
- Distrelec Article No.:
- 304-38-169
- Mfr. Part No.:
- 748412245
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €6.40
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.714 | €8.57 | - |
| 50 - 245 | €1.586 | €7.93 | €6.40 |
| 250 - 495 | €1.484 | €7.42 | €57.50 |
| 500 - 3995 | €1.406 | €7.03 | €154.00 |
| 4000 + | €1.168 | €5.84 | €2,184.00 |
*price indicative
- RS Stock No.:
- 881-3205
- Distrelec Article No.:
- 304-38-169
- Mfr. Part No.:
- 748412245
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Chip Balun | |
| Unbalance Impedance | 50Ω | |
| Balance Impedance | 50Ω | |
| Maximum Insertion Loss | 2dB | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Frequency | 2.5GHz | |
| Minimum Frequency | 2400MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Chip Balun | ||
Unbalance Impedance 50Ω | ||
Balance Impedance 50Ω | ||
Maximum Insertion Loss 2dB | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Frequency 2.5GHz | ||
Minimum Frequency 2400MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Multilayer Chip Balun - WE-BAL Series
Wurth WE-BAL Multilayer Chip Low loss SMD Balun with balanced impedance of 50 to 200Ω and a power capacity of 2W Max. Applications include: RF ; Wireless communication systems (e.g. Home RF, DECT, WLAN, Bluetooth, ZigBee)
Operating temperature: –40 °C to +85 °C
Related links
- 50 Ω Wurth Elektronik Surface Chip Balun
- 100 Ω Wurth Elektronik Surface Chip Balun
- STMicroelectronics Surface Chip Balun
- 50 Ω STMicroelectronics Surface Chip Balun
- 100 Ω STMicroelectronics Surface Chip Balun
- 50 Ω STMicroelectronics PCB Chip Balun
- 50 Ω STMicroelectronics Chip Balun
- 75 Ω Murata Surface Balun Transformer
