MikroElektronika mikroProg Chip Programmer for CEC Microcontrollers
- RS Stock No.:
- 136-0771
- Mfr. Part No.:
- MIKROE-2002
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€128.47
(exc. VAT)
€158.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €128.47 |
| 5 - 9 | €125.00 |
| 10 - 24 | €121.73 |
| 25 - 49 | €118.60 |
| 50 + | €115.63 |
*price indicative
- RS Stock No.:
- 136-0771
- Mfr. Part No.:
- MIKROE-2002
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Chip Programmer | |
| For Use With | CEC Microcontrollers | |
| Kit Contents | Cable, Programmer | |
| Programmer Name | mikroProg | |
| Interface Type | UART, SPI, PWM, Analogue, GND, I2C | |
| Series | mikroBUS | |
| Standards/Approvals | RoHS, WEE, CE | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Chip Programmer | ||
For Use With CEC Microcontrollers | ||
Kit Contents Cable, Programmer | ||
Programmer Name mikroProg | ||
Interface Type UART, SPI, PWM, Analogue, GND, I2C | ||
Series mikroBUS | ||
Standards/Approvals RoHS, WEE, CE | ||
mikroProg for CEC
mikroProg for CEC is a fast programmer and hardware debugger. It supports the Microchip CEC1302 and CEC1702(+EFUSE)
, Low Power Crypto Embedded Controller, an ARM Cortex-M4 device.
Integrates numerous cryptographic algorithms and secure firmware updates
Enhanced Security with CEC1302 crypto features
SWD Interface
Power Supply from USB connection
IDC10 Compatibility
Kit Contains
Damage resistant protective box
mikroProg™ for CEC
USB cable
Documentation
Programmers and Debuggers
Related links
- MikroElektronika mikroProg Chip Programmer for PSoC 5LP microcontrollers
- MikroElektronika mikroProg Chip Programmer for Kinetis Microcontrollers
- MikroElektronika mikroProg Chip Programmer, Hardware Debugger for STM32
- MikroElektronika mikroProg Chip Programmer PIC10 PIC24 and PIC32
- Seeit LER 4A Chip Programmer for Microcontrollers
- SEGGER Flasher Portable PLUS Chip Programmer, Programmer for Flash Microcontrollers
- Seeit VERYPRO-998 Chip Programmer PLD DATAFLASH and Microcontrollers, EPROM
- Seeit TOPMAX-2 Chip Programmer XC Memory Devices ST
