Stanley 1 Piece Chrome Steel Wood Wood Chisel, 350 mm Length, 32 mm Blade Width
- RS Stock No.:
- 482-872
- Mfr. Part No.:
- 0-16-881
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€18.69
(exc. VAT)
€22.99
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.69 |
*price indicative
- RS Stock No.:
- 482-872
- Mfr. Part No.:
- 0-16-881
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Width | 32mm | |
| Product Type | Wood Chisel | |
| Blade Material | Chrome Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Wood | |
| Length | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Width 32mm | ||
Product Type Wood Chisel | ||
Blade Material Chrome Steel | ||
Number of Pieces 1 | ||
Chisel Type Wood | ||
Length 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT Wood Chisels feature hardened, tempered chrome carbon-steel blades that ensure superior edge retention, making them durable and long-lasting. The short series blade offers enhanced strength and control for precision tasks. The ergonomic bi-material soft grip handle provides maximum comfort and grip, reducing hand fatigue during extended use. Additionally, the steel strikecap allows for hammer use, providing increased force and efficiency at the point of contact. To protect against corrosion, the blade is lacquered, ensuring longevity and reliable performance.
Blade Lacquered for corrosion protection
Ergonomic soft grip CAB handle for comfort and control
Forged high Chrome Carbon steel Blades for edge retention
Longer handle design for shock and shatter resistance in use
Manufactured in Sheffield and England
Related links
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 32 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 50 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 38 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 8 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 25 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 18 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 22 mm Blade Width
