Stanley 1 Piece Chrome Steel Wood Wood Chisel, 320 mm Length, 6 mm Blade Width
- RS Stock No.:
- 561-852
- Mfr. Part No.:
- 0-16-251
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€16.28
(exc. VAT)
€20.02
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.28 |
*price indicative
- RS Stock No.:
- 561-852
- Mfr. Part No.:
- 0-16-251
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Width | 6mm | |
| Product Type | Wood Chisel | |
| Blade Material | Chrome Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Wood | |
| Length | 320mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Width 6mm | ||
Product Type Wood Chisel | ||
Blade Material Chrome Steel | ||
Number of Pieces 1 | ||
Chisel Type Wood | ||
Length 320mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT FATMAX Thru Tang Wood Chisels offer 50% greater strength compared to the previous DynaGrip Pro Chisel, as demonstrated in handle side impact tests. These chisels feature a hardened, tempered high chrome carbon alloy steel blade, providing exceptional edge retention for extended use. The ergonomic Bi Material soft grip handle ensures maximum comfort and control, while the steel strike cap allows for use with a hammer, delivering increased force and efficiency at the point of contact.
Ergonomic soft grip CAB handle for comfort and control
Ergonomic soft grip handle for maximum grip and control
Full length blade guard for added safety
Quality chrome alloy steel provides superior edge retention
Lacquered blade for corrosion protection
Related links
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 8 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 12 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel Set 14 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 32 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 16 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 50 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 18 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 22 mm Blade Width
