Stanley 6 Piece Alloy Steel Bevel Edge Chisel, 310 mm Length, 12 mm Blade Width
- RS Stock No.:
- 261-4185
- Mfr. Part No.:
- 0-16-873
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€21.04
(exc. VAT)
€25.88
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.04 |
*price indicative
- RS Stock No.:
- 261-4185
- Mfr. Part No.:
- 0-16-873
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Width | 12mm | |
| Product Type | Chisel | |
| Blade Material | Alloy Steel | |
| Number of Pieces | 6 | |
| Chisel Type | Bevel Edge | |
| Length | 310mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Width 12mm | ||
Product Type Chisel | ||
Blade Material Alloy Steel | ||
Number of Pieces 6 | ||
Chisel Type Bevel Edge | ||
Length 310mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Stanley Chisels blade lacquered for corrosion protection CAB handle for comfort and control forged high chrome carbon steel Blades for edge retention. It consist of longer handle design for shock resistance.
Increased striking efficiency
Ergonomic soft grip
Related links
- Stanley 6 Piece Alloy Steel Bevel Edge Chisel 6 mm Blade Width
- Stanley 6 Piece Alloy Steel Bevel Edge Chisel, 8 mm Blade Width
- Stanley 6 Piece Alloy Steel Bevel Edge Chisel, 20 mm Blade Width
- Irwin 6 Piece Steel Bevel Edge Chisel Set, 75 mm Blade Width
- Irwin 5 Piece Steel Bevel Edge Chisel Set, 25 mm Blade Width
- Irwin 3 Piece Steel Bevel Edge Chisel Set, 25 mm Blade Width
- Stanley 1 Piece Wood Wood Chisel 8 mm Blade Width
- Stanley 1 Piece Chrome Steel Wood Wood Chisel 15 mm Blade Width
