SAM 1 Piece Chrome Vanadium Steel Cold Chisel, 200 mm Length, 27 mm Blade Width
- RS Stock No.:
- 270-3237
- Mfr. Part No.:
- 1-CL
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 270-3237
- Mfr. Part No.:
- 1-CL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel | |
| Blade Width | 27mm | |
| Blade Material | Chrome Vanadium Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cold | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel | ||
Blade Width 27mm | ||
Blade Material Chrome Vanadium Steel | ||
Number of Pieces 1 | ||
Chisel Type Cold | ||
Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Bodyworkers chisel is extra-flat coach-builders chisel made of chrome vanadium steel. It has two types of cutting lateral or on tip.
Lateral cutting
No parry blows handle
Related links
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 24 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 21 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Cold Chisel 13 mm Blade Width
- RS PRO 1 Piece Chrome Vanadium Steel Cold Chisel 5 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Burin Extra-Plat Avec Protection Chisel 27 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel 300 mm Length, 27 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 75 mm Blade Width
- Stanley 1 Piece Chrome Vanadium Steel Cold Wood Chisel 45 mm Blade Width
