SAM 11 Piece Steel General Purpose Chisel Set, 175 mm Length, 11 mm Blade Width
- RS Stock No.:
- 270-9753
- Mfr. Part No.:
- RARD60S
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 270-9753
- Mfr. Part No.:
- RARD60S
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Chisel Set | |
| Blade Width | 11mm | |
| Blade Material | Steel | |
| Number of Pieces | 11 | |
| Chisel Type | General Purpose | |
| Length | 175mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Chisel Set | ||
Blade Width 11mm | ||
Blade Material Steel | ||
Number of Pieces 11 | ||
Chisel Type General Purpose | ||
Length 175mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Hexagonal 11mm chisels, adaptable to our chippers.
Weight 0.17 kg
Related links
- SAM 11 Piece Metal Flat Chisel 30 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 20 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- BETA 6 Piece Alloy Steel General Purpose Chisel Set 6 mm Blade Width
- SAM 11 Piece Metal Flat Chisel 50 mm Blade Width
- Bahco 3 Piece Hardened Steel Wood Chisel Set, 175 mm Length
- SAM 11 Piece Metal Flat Chisel 40 mm Blade Width
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
