RS PRO Steel External Circlip 2.8 mm, 3 mm Shaft Diameter
- RS Stock No.:
- 289-180
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.60 | €0.066 |
*price indicative
- RS Stock No.:
- 289-180
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | External | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 3mm | |
| Ring Thickness | 0.4mm | |
| Ring Outside Diameter | 7mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 2.8mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type External | ||
Product Type Circlip | ||
Compatible Shaft Diameter 3mm | ||
Ring Thickness 0.4mm | ||
Ring Outside Diameter 7mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 2.8mm | ||
Standards/Approvals No | ||
Grade A | ||
- COO (Country of Origin):
- DE

RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
Note
Two circlip kits are available separately
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
Related links
- RS PRO Stainless Steel External Circlip 2.8 mm, 4 mm Shaft Diameter
- RS PRO Steel External Circlip 7.6 mm, 8 mm Shaft Diameter
- RS PRO Steel External Circlip 3.8 mm, 4 mm Shaft Diameter
- RS PRO Steel External Circlip 52 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 28.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 26.6 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 47 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 4.8 mm, 5 mm Shaft Diameter
