RS PRO Steel Type E Circlip 2.3 mm, 3.5 mm Shaft Diameter
- RS Stock No.:
- 289-455
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€4.65
(exc. VAT)
€5.72
(inc. VAT)
In Stock
- 124 unit(s) ready to ship
- Plus 253 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €4.65 | €0.047 |
*price indicative
- RS Stock No.:
- 289-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Type E | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 3.5mm | |
| Ring Thickness | 0.6mm | |
| Ring Outside Diameter | 5.9mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 2.3mm | |
| Standards/Approvals | DIN 6799 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Type E | ||
Product Type Circlip | ||
Compatible Shaft Diameter 3.5mm | ||
Ring Thickness 0.6mm | ||
Ring Outside Diameter 5.9mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 2.3mm | ||
Standards/Approvals DIN 6799 | ||
Grade A | ||

RS PRO Black Steel Circlips
Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
Note
Two circlip kits are available separately
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
Related links
- RS PRO Stainless Steel Type E Circlip 2.3 mm, 2.25 mm Shaft Diameter
- RS PRO Stainless Steel Type E Circlip 3.2 mm, 3.5 mm Shaft Diameter
- RS PRO Steel Type E Circlip 1.2 mm, 1.7 mm Shaft Diameter
- RS PRO Steel Type E Circlip 4 mm, 6 mm Shaft Diameter
- RS PRO Steel Type E Circlip 12 mm, 15.5 mm Shaft Diameter
- RS PRO Steel Type E Circlip 7 mm, 9.5 mm Shaft Diameter
- RS PRO Steel Type E Circlip 1.5 mm, 2.25 mm Shaft Diameter
- RS PRO Steel Type E Circlip 15 mm, 20 mm Shaft Diameter
