Eaton Circuit Trip for use with IZMX
- RS Stock No.:
- 132-427
- Mfr. Part No.:
- 183983 IZMX-PXRP-T-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,181.24
(exc. VAT)
€3,912.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,181.24 |
*price indicative
- RS Stock No.:
- 132-427
- Mfr. Part No.:
- 183983 IZMX-PXRP-T-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Trip | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| For Use With | IZMX | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Trip | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
For Use With IZMX | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton LSIG Trip block with additional functions is a versatile accessory for IZMX/INX series. It offers ground earth fault protection, power monitoring, LCD display, and integrated Modbus communication. With ambient operating temperatures ranging from -20°C to 70°C, this accessory is a perfect addition to expand the functionality of your system.
Provides ground earth fault protection for added safety
Includes LCD display for easy monitoring
Integrated Modbus communication for seamless integration
Allows for expanding functionality using separate trip blocks
RoHS conform and designed as per IEC/EN 61439 standards
Related links
- Eaton Circuit Trip Circuit Trip for use with IZMX…-P
- Eaton Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-P…
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V
- Eaton Circuit Trip Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX-V
- Eaton Separate Trip Block Circuit Trip for use with IZMX
