Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- RS Stock No.:
- 132-490
- Mfr. Part No.:
- 183932 IZMX-PXRV-TA-1
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4,911.28
(exc. VAT)
€6,040.87
(inc. VAT)
- RS Stock No.:
- 132-490
- Mfr. Part No.:
- 183932 IZMX-PXRV-TA-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| For Use With | IZMX…-V… | |
| Type | Circuit Trip | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
For Use With IZMX…-V… | ||
Type Circuit Trip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton LSIG Trip block with additional functions is designed as an accessory for the IZMX/INX series. It features ground earth fault protection, ARMS, and add-on functions for circuit breakers Type V (PXR20), ensuring efficient and reliable performance. With a compact size of 200mm x 100mm x 50mm and a weight of 0.3kg.
Ground earth fault protection and ARMS
Add on functions for circuit breakers Type V
Compact size for easy installation
RoHS compliant for environmental sustainability
Add on functions for circuit breakers Type V
Compact size for easy installation
RoHS compliant for environmental sustainability
Related links
- Eaton Trip Unit for use with IZMX…-V…
- Eaton Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V…
- Eaton Circuit Trip Circuit Trip for use with IZMX-V
- Eaton Circuit Trip Circuit Trip for use with IZMX…-V
- Eaton Circuit Trip Circuit Trip for use with IZMX…-P…
- Eaton Circuit Trip Circuit Trip for use with IZMX
- Eaton Circuit Trip Circuit Trip for use with IZMX…-P

