RS Better World

Schneider Electric Circuit Breaker Accessory for use with ComPacT NSX 100/160/250 Circuit Breakers

Subtotal (1 unit)*

€1,666.00

(exc. VAT)

€2,049.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,666.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-330
Mfr. Part No.:
C1044A100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPacT New Generation

Product Type

Circuit Breaker Accessory

Series

ComPacT NSX

For Use With

ComPacT NSX 100/160/250 Circuit Breakers

Standards/Approvals

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
CN
The Schneider Electric Trip Unit features electronic technology and is compatible with the ComPacT new generation circuit breakers NSX160, NSX100, and NSX250. It is designed for distribution applications and operates with a rated voltage of 440 V AC at 50/60 Hz. The trip unit is suitable for AC networks with a frequency of 50/60 Hz and can function in ambient temperatures ranging from -25°C to 70°C.

IP40 rating

Integrated earth leakage protection

Overload protection

Short time short circuit protection with fixed delay

Instantaneous short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy