Schneider Electric Circuit Trip for use with Circuit Breaker
- RS Stock No.:
- 654-717
- Mfr. Part No.:
- LA11021
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€542.47
(exc. VAT)
€667.24
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.47 |
*price indicative
- RS Stock No.:
- 654-717
- Mfr. Part No.:
- LA11021
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Circuit Trip | |
| Series | LA | |
| For Use With | Circuit Breaker | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Circuit Trip | ||
Series LA | ||
For Use With Circuit Breaker | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- MX
The Schneider Electric LA circuit breaker accessory shunt trip that has a voltage rating of 120 to 240 Vac. This accessory has a tightening torque of 0.7 to 1Nm. They are designed to meet residential, commercial, and industrial requirements to protect electrical systems, equipment, and people.
Flexible and simple offer with proven performance
Direct access to energy metering and energy efficiency
Field installed accessories shipped separately
Related links
- Schneider Electric DIN Rail 230 V Circuit Trip for use with Circuit Breaker
- Schneider Electric 690V Thermal Magnetic Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric 690V Circuit Trip for use with Circuit Breaker
- Schneider Electric 690V Fixed Circuit Trip for use with Circuit Breaker
- Schneider Electric Circuit Trip for use with ComPacT NSX 250 Circuit Breakers
- Schneider Electric Circuit Trip for use with NSX100 to NSX630
- Schneider Electric 750V Circuit Trip for use with Compact NSX 100/160 Circuit Breaker
- Schneider Electric Circuit Trip for use with ComPact NSX 400/630 Circuit Breakers
