Schneider Electric Circuit Trip for use with ComPact NSX 400/630 Circuit Breakers
- RS Stock No.:
- 212-0258
- Mfr. Part No.:
- LV432106
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,595.94
(exc. VAT)
€1,963.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,595.94 |
*price indicative
- RS Stock No.:
- 212-0258
- Mfr. Part No.:
- LV432106
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 400A | |
| Range | ComPact | |
| Product Type | Circuit Trip | |
| Series | NSX | |
| For Use With | ComPact NSX 400/630 Circuit Breakers | |
| Standards/Approvals | EU RoHS EU RoHS, UL ENIEC 60947, RoHS RoHS, IP degree of protection IP40 ing to IEC 6059, REACH REACH, Pollution degree ing to IEC 609471 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 400A | ||
Range ComPact | ||
Product Type Circuit Trip | ||
Series NSX | ||
For Use With ComPact NSX 400/630 Circuit Breakers | ||
Standards/Approvals EU RoHS EU RoHS, UL ENIEC 60947, RoHS RoHS, IP degree of protection IP40 ing to IEC 6059, REACH REACH, Pollution degree ing to IEC 609471 | ||
- COO (Country of Origin):
- FR
The Schneider Electric trip unit Micro Logic 6.3 A, with electronic Trip unit technology for Generator Distribution Application. Protection type L:for overload protection (long time) S : for short time short-circuit protection I : for instantaneous short-circuit protection G : for ground fault protection. Without Earth-leakage protection.
Sustainable
Ambient air temperature for operation -25…70 °C
Related links
- Schneider Electric Circuit Trip for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- Schneider Electric Electronic Circuit Trip for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric ComPact Trip Unit for use with Compact NSX 400/630 circuit breakers
- Schneider Electric ComPact NSX Adapter for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 400/630 Circuit
