Schneider Electric 24V ac/dc Fixed Voltage Monitor Voltage Regulator for use with Masterpact MasterPact MTZ3 Circuit

Subtotal (1 unit)*

€286.33

(exc. VAT)

€352.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€286.33

*price indicative

RS Stock No.:
758-846
Mfr. Part No.:
LV833659SP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

MasterPact

Product Type

Voltage Regulator

Series

Masterpact

For Use With

Masterpact MasterPact MTZ3 Circuit Breaker

Mount Type

Fixed

Sub Type

Voltage Monitor

Terminal Type

Fixed

Standards/Approvals

PVC Free

Control Voltage

24V ac/dc

COO (Country of Origin):
FR
The Schneider Electric Voltage release is designed for effective control within electrical systems, featuring compatibility with MasterPact circuit breakers to facilitate reliable operation under various conditions.

Quick response time of 60 MS on opening for each MasterPact circuit breaker model

Includes one instruction sheet for guidance

Fixed or drawout mounting mode supports versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy