Hager Push Button Circuit Trip for use with Modular Devices
- RS Stock No.:
- 144-4654
- Mfr. Part No.:
- SVN351
- Manufacturer:
- Hager
Subtotal (1 unit)*
€39.79
(exc. VAT)
€48.94
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.79 |
*price indicative
- RS Stock No.:
- 144-4654
- Mfr. Part No.:
- SVN351
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 16A | |
| Product Type | Circuit Trip | |
| Series | SVN | |
| For Use With | Modular Devices | |
| Sub Type | Push Button | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 16A | ||
Product Type Circuit Trip | ||
Series SVN | ||
For Use With Modular Devices | ||
Sub Type Push Button | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Hager SVN Pushbuttons
Hager SVN series DIN rail mount push button controls. The SVN push buttons provide a visual status with a bright LED. Suitbale for use in industrial automation and process control applications.
Features and Benefits
Cage clamp connection;IP20 rated;Various colour options available
Related links
- Hager Push Button Circuit Trip for use with Modular Devices
- Hager DIN Rail Push Button Circuit Trip for use with Modular Devices
- Siemens Push Button Circuit Trip
- Siemens 230V Push Button Circuit Trip
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- ABB 250V Push Button Circuit Trip
- Siemens Push Button Circuit Trip for use with Standard Rail Mounting
- ABB 250V ac DIN Rail Push Button Circuit Trip
