ABB 250V dc DIN Rail Shunt Trip for use with Tmax XT3, Tmax XT2, Tmax XT4, Tmax XT1
- RS Stock No.:
- 192-0918
- Mfr. Part No.:
- 1SDA066317R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€108.70
(exc. VAT)
€133.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.70 |
*price indicative
- RS Stock No.:
- 192-0918
- Mfr. Part No.:
- 1SDA066317R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Shunt Trip | |
| Range | SACE Tmax XT | |
| Series | SOR XT1-XT4 | |
| For Use With | Tmax XT3, Tmax XT2, Tmax XT4, Tmax XT1 | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 60947-2 | |
| Control Voltage | 250V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Shunt Trip | ||
Range SACE Tmax XT | ||
Series SOR XT1-XT4 | ||
For Use With Tmax XT3, Tmax XT2, Tmax XT4, Tmax XT1 | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 60947-2 | ||
Control Voltage 250V dc | ||
- COO (Country of Origin):
- IT
The ABB circuit trip has shunt opening release. It suitable for product class SACE Tmax XT. The current used can be AC or DC.
Standards IEC 60947-2
Configuration type can be loose or configurable
Related links
- ABB 250V dc Shunt Trip for use with Tmax XT3 Tmax XT1, Tmax XT2
- ABB 30V DIN Rail Shunt Trip for use with Tmax XT3 Tmax XT1, Tmax XT2
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1
- ABB SACE Tmax XT Shunt Opening Release for use with Fixed Plug-In XT1-XT4
- ABB Tmax XT Shunt Opening Release for use with Tmax XT
- ABB Tmax XT Motor Operator for use with Tmax XT
- ABB Tmax XT Circuit Breaker Accessory
- ABB Tmax XT Motor Operator for use with Circuit Breaker