RS Better World
Schneider Electric 48V ac/dc Undervoltage Release Circuit Trip for use with RCA, ISW-NA, iID, IDPN Vigi, iC65, iC60 MCB,
- RS Stock No.:
- 211-2269
- Mfr. Part No.:
- A9A26961
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€96.37
(exc. VAT)
€118.54
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-2269
- Mfr. Part No.:
- A9A26961
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | Acti9 | |
| Series | Acti9 Auxiliaires | |
| For Use With | RCA, ISW-NA, iID, IDPN Vigi, iC65, iC60 MCB, iC40, ARA | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Control Voltage | 48V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range Acti9 | ||
Series Acti9 Auxiliaires | ||
For Use With RCA, ISW-NA, iID, IDPN Vigi, iC65, iC60 MCB, iC40, ARA | ||
Sub Type Undervoltage Release | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Control Voltage 48V ac/dc | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti 9 Series of iMN Under voltage release has 125A of current with Clip-on mounting mode.
Standard Control type
Related links
- Schneider Electric DIN Rail Undervoltage Release Circuit Trip for use with ISW-NA RCA Ild Double
- Schneider Electric Acti9 Adapter for use with IlD MCB IC60 Rotary Handle ISW-NA
- Schneider Electric Acti9 Rotary Handle for use with IlD MCB IDPN Vigi, ISW-NA
- Schneider Electric Acti9 Rotary Handle for use with iC60 MCB IlD MCB, ISW-NA
- Schneider Electric 48V ac/dc Shunt Trip Shunt trip for use with ARA IDPN Vigi ilD MCB,
- Schneider Electric Acti9 Cover for use with Reflex iC60 ISW-NA ILD IC60, ARA
- Schneider Electric Acti9 Cover for use with ILD IDPN Vigi IC60 Reflex iC60, ARA
- Schneider Electric Acti9 Inter-Pole Barrier for use with ISW ILD ARA ISW-NA, RCA
