Schneider Electric Circuit Trip for use with ComPact NSX 630 Circuit Breakers
- RS Stock No.:
- 212-0251
- Mfr. Part No.:
- LV432074
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,066.24
(exc. VAT)
€2,541.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,066.24 |
*price indicative
- RS Stock No.:
- 212-0251
- Mfr. Part No.:
- LV432074
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Current Rating | 500A | |
| Range | ComPact | |
| Series | NSX | |
| For Use With | ComPact NSX 630 Circuit Breakers | |
| Standards/Approvals | UL 508, CCC, EN/IEC 60947-2, EAC, Marine | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Current Rating 500A | ||
Range ComPact | ||
Series NSX | ||
For Use With ComPact NSX 630 Circuit Breakers | ||
Standards/Approvals UL 508, CCC, EN/IEC 60947-2, EAC, Marine | ||
- COO (Country of Origin):
- FR
The Schneider Electric trip unit Micro Logic 6.3 E-M, with electronic Trip unit technology for Motor Application. Protection type L:for overload protection (long time) S : for short time short-circuit protection I : for instantaneous short-circuit protection G : for ground fault protection & Without Earth-leakage protection.
Sustainable
Ambient air temperature for operation -25…70 °C
Related links
- Schneider Electric Circuit Trip for use with ComPact NSX 630 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 630 Circuit Breakers
- Schneider Electric Circuit Trip for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric Electronic Circuit Trip for use with ComPact NSX 630 Circuit Breakers
- Schneider Electric Electronic Circuit Trip for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric 440V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX 400/630 Circuit Breakers
- Schneider Electric 690V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
