Schneider Electric MicroLogic 5.3 A Circuit Trip for use with ComPact NSX 630 A Circuit Breakers

Subtotal (1 unit)*

€1,109.12

(exc. VAT)

€1,364.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,109.12

*price indicative

RS Stock No.:
212-0253
Mfr. Part No.:
LV432093
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Current Rating

630 A

Range

ComPact

Series

NSX

For Use With

ComPact NSX 630 A Circuit Breakers

Sub Type

MicroLogic 5.3 A

Standards/Approvals

UL ENIEC 60947

COO (Country of Origin):
FR
The Schneider Electric trip unit Micro Logic 5.3 A, with electronic Trip unit technology for Distribution Application. Protection type L:for overload protection (long time) S : for short time short-circuit protection I : for instantaneous short-circuit protection. Without Earth-leakage protection.

Sustainable

Ambient air temperature for operation -25…70 °C

Related links