Allen Bradley Shunt Trip for use with Motor Protection Circuit Breakers

Subtotal (1 unit)*

€44.09

(exc. VAT)

€54.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.09

*price indicative

RS Stock No.:
213-2213
Mfr. Part No.:
140MP-A-SNAF
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

Bulletin

Product Type

Shunt Trip

Series

140MP

For Use With

Motor Protection Circuit Breakers

Standards/Approvals

No

COO (Country of Origin):
GH
The Rockwell Automation shunt trip release is left-side mounted and adds 18 mm to the width of the manual motor starter.

Used 50/60 Hz of frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy