Allen Bradley 120V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- RS Stock No.:
- 273-2306
- Mfr. Part No.:
- 140MT-C-SND
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€41.77
(exc. VAT)
€51.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.77 |
*price indicative
- RS Stock No.:
- 273-2306
- Mfr. Part No.:
- 140MT-C-SND
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Shunt Trip | |
| Current Rating | 32A | |
| Range | 140MT | |
| Series | 140MT | |
| For Use With | Motor Protection Circuit Breakers | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, IECEX, KC, No. 60947-4-1, RINA (Marine), RoHS, UL 60947-1, UL 60947-4-1, CB scheme, CAN/CSA22.2 No. 60947-4-1, ATEX, CSA C22.2, EAC, cULus, CCC, CE | |
| Control Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Shunt Trip | ||
Current Rating 32A | ||
Range 140MT | ||
Series 140MT | ||
For Use With Motor Protection Circuit Breakers | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, IECEX, KC, No. 60947-4-1, RINA (Marine), RoHS, UL 60947-1, UL 60947-4-1, CB scheme, CAN/CSA22.2 No. 60947-4-1, ATEX, CSA C22.2, EAC, cULus, CCC, CE | ||
Control Voltage 120V | ||
- COO (Country of Origin):
- CH
The Rockwell Automation shunt trip provides remote tripping of the MPCB/MCP. The maximum on time for DC operated devices is 5 second.
Left-side mounted
Adds 18 mm to the width of the device
Related links
- Allen Bradley 480V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 260V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 400V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 230V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 277V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 28V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley 24V DIN Rail Shunt Trip for use with Motor Protection Circuit Breakers
- Allen Bradley Shunt Trip for use with Motor Protection Circuit Breakers
