Siemens Push Button Circuit Trip
- RS Stock No.:
- 213-2398
- Mfr. Part No.:
- 5TE4824
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€73.24
(exc. VAT)
€90.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.24 |
*price indicative
- RS Stock No.:
- 213-2398
- Mfr. Part No.:
- 5TE4824
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 20A | |
| Range | SENTRON | |
| Product Type | Circuit Trip | |
| Series | SENTRON | |
| Contact Configuration | 2 NC | |
| Sub Type | Push Button | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, UKCA, CCC, EAC, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 20A | ||
Range SENTRON | ||
Product Type Circuit Trip | ||
Series SENTRON | ||
Contact Configuration 2 NC | ||
Sub Type Push Button | ||
Terminal Type Screw | ||
Standards/Approvals CE, UKCA, CCC, EAC, VDE | ||
The Siemens button, 2 NC 20 A 1 key red, Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area.
User-friendly mounting and connection technology
standardized accessories and an integrated design
Related links
- Siemens DIN Rail Push Button Circuit Trip for use with Circuit Trips
- Siemens Circuit Trip
- Siemens Push Button Circuit Trip
- Siemens DIN Rail Auxiliary Switch
- Siemens
- Siemens 240V Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens DIN Rail Circuit Trip
- Siemens 230V Push Button Circuit Trip
