Siemens 10V ac Auxiliary Switch
- RS Stock No.:
- 223-7680
- Mfr. Part No.:
- 5TT4930
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€36.35
(exc. VAT)
€44.71
(inc. VAT)
Temporarily out of stock - back order for despatch 19-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €36.35 |
**price indicative
- RS Stock No.:
- 223-7680
- Mfr. Part No.:
- 5TT4930
- Manufacturer:
- Siemens
Related links
- Allen Bradley 30 V dc 230V ac Auxiliary Release Auxiliary Switch...
- Siemens Auxiliary Switch
- Schneider Electric 220 → 240V ac Auxiliary Release Circuit Trip...
- Eaton 110 V dc, 250V ac Auxiliary Release Shunt trip for use with...
- 24 V dc 110 V dc 230V ac Auxiliary Release Auxiliary Contact for...
- Allen Bradley 30 V dc 188 Regional
- Allen Bradley 30 V dc 230V ac Auxiliary Release Circuit Trip for...
- Allen Bradley 24 V dc 110 V dc 230V ac Auxiliary Contact Circuit...