Siemens DIN Rail Circuit Trip

Subtotal (1 unit)*

€87.22

(exc. VAT)

€107.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.22

*price indicative

RS Stock No.:
213-2453
Distrelec Article No.:
301-38-181
Mfr. Part No.:
5TT4121-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Current Rating

16A

Product Type

Circuit Trip

Series

SENTRON

Mount Type

DIN Rail

Contact Configuration

1 NO

Terminal Type

Screw

Standards/Approvals

EAC, CE, UKCA, VDE

The Siemens has remote control switch with 1 NO contact with central on off function. This remote control switch has switch position indicator. The type of the supply voltage is AC. This remote control switch has screw terminal.

IP Degree of protection is IP20

Ambient temperature is -10 °C to 40 °C

Related links