Siemens Push Button Circuit Trip

Image representative of range

Subtotal (1 unit)*

€102.46

(exc. VAT)

€126.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.46

*price indicative

RS Stock No.:
521-5263
Mfr. Part No.:
5TE4831
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Current Rating

20A

Product Type

Circuit Trip

Series

5TE4

Sub Type

Push Button

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Standards/Approvals

CCC, CE, VDE, EAC, UKCA

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy