RS Better World
Schneider Electric 250V Fixed Circuit Trip for use with Specific user applications
- RS Stock No.:
- 219-8270
- Mfr. Part No.:
- A9E18035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.24
(exc. VAT)
€42.12
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8270
- Mfr. Part No.:
- A9E18035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Current Rating | 20A | |
| Range | Acti9 | |
| Series | Acti9 Control | |
| For Use With | Specific user applications | |
| Contact Configuration | 1 NO | |
| Mount Type | Fixed | |
| Terminal Type | Staggered Tunnel Terminal | |
| Standards/Approvals | IEC 60947-5-1, IEC 60669-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Control Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Current Rating 20A | ||
Range Acti9 | ||
Series Acti9 Control | ||
For Use With Specific user applications | ||
Contact Configuration 1 NO | ||
Mount Type Fixed | ||
Terminal Type Staggered Tunnel Terminal | ||
Standards/Approvals IEC 60947-5-1, IEC 60669-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Control Voltage 250V | ||
- COO (Country of Origin):
- BE
The Schneider Electric A9E18035 is a Acti9 iPB 1NO-1NO Contacts type double push button in grey colour.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 250V Fixed Circuit Trip for use with Specific user applications
- Schneider Electric Fixed, Repacked
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- Schneider Electric 250V ac DIN Rail Circuit Trip Circuit Trip for use with Cable
- Schneider Electric 250V ac Shunt Trip Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V Circuit Trip for use with MasterPact NT
- Schneider Electric 250V Circuit Trip for use with Masterpact MasterPact MTZ2 Circuit Breaker
- Schneider Electric 250V ac Circuit Trip for use with DIN Rail Mounting Support
