Subtotal (1 unit)*
€95.45
(exc. VAT)
€117.40
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.45 |
*price indicative
- RS Stock No.:
- 223-7628
- Mfr. Part No.:
- 5TT4422-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25 A | |
| Product Type | Circuit Trip | |
| Series | SENTRON | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NO | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25 A | ||
Product Type Circuit Trip | ||
Series SENTRON | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NO | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RO
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.
Has approvals as mentioned by the manufacturer on the datasheet of the product
Related links
- Siemens 24V ac Circuit Trip
- Siemens 24V ac Remote Switch Circuit Trip
- Siemens 230V ac Circuit Trip
- Siemens 230V ac Circuit Trip Circuit Trip
- Siemens 8V ac Circuit Trip
- Siemens 12V ac Circuit Trip
- Schneider Electric 690V ac Circuit Trip Circuit Trip for use with Circuit Breaker
- RS PRO 175mm LCD Inclinometer
