Siemens Switch Remote Switch Circuit Trip
- RS Stock No.:
- 223-7644
- Mfr. Part No.:
- 5TT4452-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€121.67
(exc. VAT)
€149.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.67 |
*price indicative
- RS Stock No.:
- 223-7644
- Mfr. Part No.:
- 5TT4452-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Current Rating | 32A | |
| Series | SENTRON | |
| Contact Configuration | 2 NO | |
| Sub Type | Remote Switch | |
| Mount Type | Switch | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Current Rating 32A | ||
Series SENTRON | ||
Contact Configuration 2 NO | ||
Sub Type Remote Switch | ||
Mount Type Switch | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
Siemens Remote Control Switch, 32A Current Rating, 2NO Configuration - SENTRON Series - 5TT4452-2
For proactive protection of electrical circuits, use this remote control switch from Siemens. It has a 2NO configuration for turning circuits on and off. The device uses a mechanical latching relay, so you know it stays in place after actuation. It's built with isolation between the coil and contacts to cut electrical hazards out of the picture. This dependable design means you can expect it to have an electrical lifespan of 50,000 switching cycles with minimal maintenance. Use it with other devices in the SENTRON series to create a complete building control or power distribution panel that keeps systems running safely and efficiently. It's handy for industrial automation and plant environments as well as airports, office blocks and flats.
Features & Benefits
• Operating temperature between -25°C and +55°C for safe installation on industrial panels
• Switch position indicator gives you a clear local signal
• Manual switch boosts the versatility of its operation
Does this remote control switch need a lot of space?
Not at all. This remote control switch's standard, one-module width means it only needs a 17.5mm space on your DIN rail. It's suitable for horizontal and vertical mounting, making it easy to position in an existing system.
Related links
- Siemens Switch Remote Switch Circuit Trip
- Dold 230V DIN Rail Remote Switch Circuit Trip
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens Remote Remote Control Circuit Trip
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- ABB Switch Circuit Trip
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- ABB 250V DIN Rail Changeover Switch Circuit Trip
