ABB 250V, 415 V ON-OFF Switch Circuit Trip for use with Push Buttons and Indicator Lights

Subtotal (1 box of 1 unit)*

€24.74

(exc. VAT)

€30.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€24.74

*price indicative

RS Stock No.:
231-9543
Distrelec Article No.:
302-42-255
Mfr. Part No.:
2CCA703005R0001 2F E211-16-20
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Trip

Range

System Pro M Compact

Current Rating

16A

Series

E211

For Use With

Push Buttons and Indicator Lights

Contact Configuration

2 NC

Sub Type

ON-OFF Switch

Standards/Approvals

EN 60669-1

Control Voltage

250V, 415V

COO (Country of Origin):
CH
The ABB E211 series on-off switch for command and signalling devices. It has rated current of 16 A and operational voltage of 250 V.

Degree of protection IP20

DIN-rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy