Dold 230V DIN Rail Remote Switch Circuit Trip

Subtotal (1 unit)*

€102.01

(exc. VAT)

€125.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.01

*price indicative

RS Stock No.:
240-9263
Mfr. Part No.:
IK8805.01 AC50Hz 230V
Manufacturer:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Current Rating

16A

Product Type

Circuit Trip

Series

IK 8805

Sub Type

Remote Switch

Mount Type

DIN Rail

Standards/Approvals

CE, IEC/EN 60 669

Control Voltage

230V

COO (Country of Origin):
DE

IK8805 - Remote switch for central circuit


The IK8805 remote switch can be used to implement central circuits with which several load groups can be switched on and off from a central position.

Push-button action

Switch position indication

Optional contact assignments 1 NO or 1 CO

Compact design: 17.5 mm overall width

Design and function


This centrally switchable remote switch operates on the principle of the acceleration relay. After a pulse is applied to the electromagnet, the contact system changes over and retains the switch position until the next pulse follows. Depending on the device version, a group with multiple loads can be switched off with this remote switch. Each load group requires a remote switch, which can be actuated via both an external switch and a central switch. If remote switches are combined into a central circuit, any number of load groups can be centrally switched on and off.

The red indicator on the front side of the device is visible if contacts 13 → 14 or 11 → 14 are closed.

Note


The IK8805 remote switch is designed for pulse operation!

When a central circuit is being constructed, it is essential for the IK8805 to be connected to the same phase

The central on and off buttons and the external switch must be connected to the same phase

Schneider Electric Modular Contactors


Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy