Allen Bradley Circuit Breaker Accessory for use with Circuit Breaker
- RS Stock No.:
- 255-1664
- Mfr. Part No.:
- 140G-JTF3-D20
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€631.14
(exc. VAT)
€776.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.14 |
*price indicative
- RS Stock No.:
- 255-1664
- Mfr. Part No.:
- 140G-JTF3-D20
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | 140G | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | Circuit Breaker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range 140G | ||
Product Type Circuit Breaker Accessory | ||
For Use With Circuit Breaker | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation Bulletin moulded case circuit breaker offers a wide range of features. It has high interrupting/breaking capacities. It is ideal for use in line protection of control panels.
Approved for global application: UL, CSA and IEC performance interrupting/breaking capacity
Related links
- Allen Bradley Circuit Breaker Accessory for use with Circuit Breaker
- Allen Bradley Cover for use with Circuit Breaker
- Allen Bradley 140G Cover Frame for use with 140MG Circuit Breaker, 140G
- Allen Bradley 140G Circuit Breaker for use with Circuit Breaker
- Allen Bradley 140G for use with Circuit Breaker
- Allen Bradley 140G Auxiliary Contact for use with Circuit Breaker
- Allen Bradley 140G Rotary Handle for use with Circuit Breaker
- Allen Bradley 140G Lug Connector for use with Circuit Breaker
