Allen Bradley Circuit Trip Circuit Trip for use with Circuit Trips

Subtotal (1 unit)*

€726.77

(exc. VAT)

€893.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€726.77

*price indicative

RS Stock No.:
261-2924
Mfr. Part No.:
140G-KTF3-D40
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Circuit Trip

Range

140G

Current Rating

400A

Series

140 g

For Use With

Circuit Trips

Sub Type

Circuit Trip

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation circuit trip provides a moulded case circuit breaker trip are the devices designed to open or close a circuit by non automatic means, and to open the circuit automatically on a predetermined overcurrent without damage to itself when properly applied within its rating.

Consist of 3 pole

It have thermal magnetic

Current rating is 400 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy