Siemens 240V Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- RS Stock No.:
- 706-1926
- Distrelec Article No.:
- 304-23-398
- Mfr. Part No.:
- 3RV2902-1AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.24
(exc. VAT)
€45.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.24 |
*price indicative
- RS Stock No.:
- 706-1926
- Distrelec Article No.:
- 304-23-398
- Mfr. Part No.:
- 3RV2902-1AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Circuit Trip | |
| Series | 3RV2 | |
| For Use With | 3RV2 Series Circuit Breakers | |
| Sub Type | Undervoltage Release | |
| Mount Type | Surface | |
| Standards/Approvals | UL, UKCA, EAC, CSA, CE | |
| Control Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Circuit Trip | ||
Series 3RV2 | ||
For Use With 3RV2 Series Circuit Breakers | ||
Sub Type Undervoltage Release | ||
Mount Type Surface | ||
Standards/Approvals UL, UKCA, EAC, CSA, CE | ||
Control Voltage 240V | ||
- COO (Country of Origin):
- CZ
Circuit Protection Accessories
Related links
- Siemens 240V ac Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V ac Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens Snap-On Shunt Trip Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers
