Siemens Snap-On Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- RS Stock No.:
- 706-1967
- Mfr. Part No.:
- 3RV2902-2AP0
- Manufacturer:
- Siemens
Image representative of range
Temporarily out of stock
- RS Stock No.:
- 706-1967
- Mfr. Part No.:
- 3RV2902-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Circuit Trip | |
| Series | SIRIUS | |
| For Use With | 3RV2 Series Circuit Breakers | |
| Mount Type | Snap-On | |
| Sub Type | Undervoltage Release | |
| Terminal Type | Screw | |
| Standards/Approvals | UL, CSA, EAC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Circuit Trip | ||
Series SIRIUS | ||
For Use With 3RV2 Series Circuit Breakers | ||
Mount Type Snap-On | ||
Sub Type Undervoltage Release | ||
Terminal Type Screw | ||
Standards/Approvals UL, CSA, EAC, CE, UKCA | ||
- COO (Country of Origin):
- RO
Circuit Protection Accessories
Related links
- Siemens
- Siemens 240V ac Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Snap-On Shunt Trip for use with 3RV2 Series Circuit Breakers
- Siemens, 4 kW
- Siemens 440V Snap-On Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Siemens 240V ac Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 240V Surface Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
