Schneider Electric 24V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- RS Stock No.:
- 744-6961
- Mfr. Part No.:
- LAD703B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€89.98
(exc. VAT)
€110.68
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 20 November 2026
- Plus 22 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.98 |
*price indicative
- RS Stock No.:
- 744-6961
- Mfr. Part No.:
- LAD703B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys D | |
| Product Type | Circuit Trip | |
| Series | TeSyS LR | |
| For Use With | LRD Series, LR3D Series | |
| Mount Type | DIN Rail | |
| Sub Type | Remote Tripping Device | |
| Standards/Approvals | EU RoHS, REACH | |
| Control Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys D | ||
Product Type Circuit Trip | ||
Series TeSyS LR | ||
For Use With LRD Series, LR3D Series | ||
Mount Type DIN Rail | ||
Sub Type Remote Tripping Device | ||
Standards/Approvals EU RoHS, REACH | ||
Control Voltage 24V ac/dc | ||
Schneider Electric LAD Series Circuit Trip, 24V AC/DC Rated Control Voltage, Remote Tripping Device Type - LAD703B
This circuit trip is a remote tripping device designed for use with the LR3D and LRD series. Part of the TeSys D range, it operates at a rated control voltage of 24 V AC/DC, making it an essential component for efficiency within electrical systems. This product supports enhanced circuit protection, addressing various needs in automation and electrical control.
Features & Benefits
• Supports LRD series for enhanced circuit protection
• Facilitates remote operation for improved control and safety
• Simplifies circuit management through effective tripping functionalities
• Facilitates remote operation for improved control and safety
• Simplifies circuit management through effective tripping functionalities
Applications
• Used with LR3D series for remote circuit management
• Employs LRD series for effective circuit protection and reliability
• Utilised in industrial settings for automated control systems
• Compatible with various Schneider Electric circuit breaker accessories
• Employs LRD series for effective circuit protection and reliability
• Utilised in industrial settings for automated control systems
• Compatible with various Schneider Electric circuit breaker accessories
How does this device improve safety in industrial applications?
The remote tripping capability allows for immediate disconnection of circuits during emergencies, reducing the risk of electrical hazards and enhancing workplace safety.
What systems are compatible with this tripping device?
It is compatible with the LR3D and LRD series, ensuring a comprehensive solution for circuit protection and management within your electrical frameworks.
What are the key benefits of using a remote tripping device?
Remote tripping devices provide the flexibility of operating circuits from a distance, improving response times during faults and streamlining operational processes in dynamic environments.
What makes the circuit trip suitable for automation?
Its integration with the LR3D series and capability for remote operation enhance automated systems' efficiency, enabling Faster responses to operational changes or faults.
Related links
- Schneider Electric 110V ac/dc Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric 230V ac/dc Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric 48V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- Schneider Electric Acti9 Active iDT40 Series Residual Current Device 1-Pole, Threshold Tripping 230V ac
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Circuit Trip for use with IDPN Vigi IlD MCB
- Schneider Electric 24V ac/dc DIN Rail Shunt Trip Shunt Trip for use with Ild Double Terminal ARA IlD MCB,
- Lovato Electric LRD Series PLC CPU Analogue 8 Outputs, Relay Output
