- RS Stock No.:
- 187-5827
- Mfr. Part No.:
- 1411165
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 187-5827
- Mfr. Part No.:
- 1411165
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
Cable gland, cable gland material: Nickel-plated brass, external cable diameter 11 mm ... 17 mm, shielding: no, connecting thread: M25 x 1.5, colour: silver, with O-ring
Specifications
Attribute | Value |
---|---|
IP Rating | IP66, IP68, IP69 |
Minimum Operating Temperature | -40°C |
Length | 40mm |
Contact Plating | Nickel |
Maximum Operating Temperature | +100°C |
Contact Material | Brass |