Murrelektronik Limited Circular Connector Adapter, 4 Contacts, M12 Connector, Socket, Female, IP20, IP68, 7000 Series

Bulk discount available

Subtotal (1 unit)*

€58.96

(exc. VAT)

€72.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€58.96
5 - 9€57.19
10 - 24€53.65
25 +€47.16

*price indicative

RS Stock No.:
196-0715
Mfr. Part No.:
7000-44671-0000000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Number of Contacts

4

Product Type

Circular Connector Adapter

Connector Size

M12

Current

1.76A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP20, IP68

Orientation

Straight

Series

7000

Coding

D

Voltage

60 V

Minimum Operating Temperature

-25°C

Housing Material

Plastic

Maximum Operating Temperature

85°C

Pole Format

4

Standards/Approvals

No

COO (Country of Origin):
CZ
M12 to RJ45 adaptor female to female shi