ABB Circular Connector Adapter, M12 Connector, Female/Male, IP67
- RS Stock No.:
- 253-1426
- Mfr. Part No.:
- 2TLA020055R0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€34.36
(exc. VAT)
€42.26
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.36 |
*price indicative
- RS Stock No.:
- 253-1426
- Mfr. Part No.:
- 2TLA020055R0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circular Connector Adapter | |
| Connector Size | M12 | |
| Contact Gender | Female/Male | |
| IP Rating | IP67 | |
| Coding | X | |
| Voltage | 24 V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circular Connector Adapter | ||
Connector Size M12 | ||
Contact Gender Female/Male | ||
IP Rating IP67 | ||
Coding X | ||
Voltage 24 V | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABB M12-3B connection accessory, M12 Y-connector for parallel connection of 2 DYNlink devices such as Eden sensors, spot single beams and tina adapters. It has two M12-5 female connectors (2, 3) for connection of the safety devices and one M12-5 male connector (1) for connection towards the DYNlink loop.
Degree of protection is IP67
Rated control supply voltage of 24 Volts
Suitable for Magne 3A, Magne 3B, Adam DYN-Info M12-5, Adam DYN-Reset M12-5
