ABB Circular Connector Adapter, 8 Contacts, M12 Connector, Female/Male
- RS Stock No.:
- 253-1429
- Mfr. Part No.:
- 2TLA020055R0300
- Manufacturer:
- ABB
Subtotal (1 unit)*
€34.36
(exc. VAT)
€42.26
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.36 |
*price indicative
- RS Stock No.:
- 253-1429
- Mfr. Part No.:
- 2TLA020055R0300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circular Connector Adapter | |
| Number of Contacts | 8 | |
| Connector Size | M12 | |
| Contact Gender | Female/Male | |
| Orientation | Y | |
| Coding | X | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circular Connector Adapter | ||
Number of Contacts 8 | ||
Connector Size M12 | ||
Contact Gender Female/Male | ||
Orientation Y | ||
Coding X | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The ABB M12-3D connection accessory is a M12 Y-connector for easier installation of a light guard with transmitter and receiver. It has M12-8 female connector for the receiver (2), one M12-5 female connector for the transmitter (3) and one M12-8 male connector (1) for cabling to safety control unit.
It is a M12 Y-connector for easier installation
