ABB Circular Connector Adapter, M12 Connector, Female/Male, IP67, M12-3S Series

Subtotal (1 unit)*

€37.20

(exc. VAT)

€45.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.20

*price indicative

RS Stock No.:
253-1430
Mfr. Part No.:
2TLA020055R0600
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circular Connector Adapter

Connector Size

M12

Contact Gender

Female/Male

IP Rating

IP67

Series

M12-3S

Orientation

Y

Coding

X

Voltage

24 V

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The ABB M12-3S connection accessory is a M12 Y-connector for series connection of DYNlink devices with the statusBus function. It has one M12-5 female connector (2) for connection of the safety device, one M12-5 male connector (1) for connection of +24VDC, 0V, the incoming dynamic signal and the statusBus and one M12-5 female connector (3) for the outgoing inverted dynamic signal towards another safety device or vital/pluto safety PLC.

Degree of protection is IP67

Rated control supply voltage of 24 Volts

Suitable for Adam DYN-Status M12-5