Phoenix Contact Connector 12

Subtotal (1 unit)*

€336.08

(exc. VAT)

€413.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€336.08

*price indicative

RS Stock No.:
256-1512
Mfr. Part No.:
1685107
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector

Contact Gender A

Male

Current

8A

Number of Ports A

2

Number of Contacts A

12

Voltage

74V

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Contact Material

Copper Zinc Alloy

Contact Plating

Nickel Plated

COO (Country of Origin):
DE
The Phoenix Contact T type distribution unit with one M23 socket and two M23 plugs.

RoHS complaint

Related links