Murrelektronik Limited Circular Connector Adapter, 4 Contacts, Cable, M12 Connector, Plug, Socket, IP65, IP67, 7000
- RS Stock No.:
- 797-5756
- Mfr. Part No.:
- 7000-41201-0000000
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
€24.04
(exc. VAT)
€29.57
(inc. VAT)
In Stock
- 113 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.04 |
| 5 - 9 | €21.64 |
| 10 - 24 | €19.50 |
| 25 - 49 | €17.53 |
| 50 + | €16.20 |
*price indicative
- RS Stock No.:
- 797-5756
- Mfr. Part No.:
- 7000-41201-0000000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Circular Connector Adapter | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug, Socket | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | 7000 | |
| Voltage | 60 V | |
| Coding | A | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Plug-In | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Circular Connector Adapter | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series 7000 | ||
Voltage 60 V | ||
Coding A | ||
Minimum Operating Temperature -25°C | ||
Mating Type Plug-In | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Pole Format 4 | ||
- COO (Country of Origin):
- DE
Straight T-Couplers, M12 and M8
MURR Elektronik straight T-couplers enable the splitting of one line in to two for particular process demands, available in M12 male to two M12 females and a single M12 male to dual M8 female connectors variants.
Rated at 4 Amps maximum
IP67 when Mated
Operating temperature range -25 to +80 °C
HxWxD 45x36x15mm (M12-M12)
HxWxD 42x33x15mm (M12-M8)
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
