Amphenol Limited, MILSize 15 Straight Circular Connector Backshell, For Use With 38999 III

Bulk discount available

Subtotal (1 unit)*

€62.21

(exc. VAT)

€76.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€62.21
10 - 24€61.15
25 +€57.11

*price indicative

RS Stock No.:
206-7598
Distrelec Article No.:
303-84-702
Mfr. Part No.:
M85049/88-15N03
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

38999 III

Shell Size

15

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

No

Series

MIL

COO (Country of Origin):
IN
The Amphenol MIL series self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over electro less nickel plating.

Shell size = 15
Dimensions (L x W x H) = 40.06mm x 32.5mm x 32.5mm
Weight = 16

Related links