Amphenol Limited, M85049Size 13 Right Angle Circular Connector Backshell With Strain Relief, For Use With MIL-DTL-38999

Bulk discount available

Subtotal (1 unit)*

€24.14

(exc. VAT)

€29.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€24.14
5 - 9€22.54
10 - 24€21.38
25 +€20.22

*price indicative

RS Stock No.:
225-9356
Mfr. Part No.:
M85049/39-13A
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

13

Body Orientation

Right Angle

Housing Material

Aluminium

Strain Relief

Yes

Series

M85049

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 13. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.

The base material is aluminium alloy
Anodized black finished
Rohs compliant

Related links